Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 8.0SMDJ36ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel30AK3819RL Cut Tape30AK3819 |
| Product Range | 8.0SMDJ Series |
| Your Part Number |
2,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.710 | $5.71 |
| Total Price | $5.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.050 |
| 100+ | $3.100 |
| 500+ | $2.760 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
| 10000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 8.0SMDJ36ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel30AK3819RL Cut Tape30AK3819 |
| Product Range | 8.0SMDJ Series |
| Product Range | 8.0SMDJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 36V |
| Clamping Voltage Max | 75.1V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 40V |
| Maximum Breakdown Voltage | 44.2V |
| Peak Pulse Power Dissipation | 8kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 8.0SMDJ Series |
|---|---|
| Reverse Standoff Voltage | 36V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 8kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 75.1V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 44.2V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Alternatives for 8.0SMDJ36A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
