Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ48ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40AK1645RL
Cut Tape40AK1645
Product Range8.0SMDJ Series
Your Part Number
1,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 50+ | $4.460 |
| 100+ | $3.450 |
| 250+ | $3.290 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 2500+ | $2.990 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ48ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40AK1645RL
Cut Tape40AK1645
Product Range8.0SMDJ Series
Product Range8.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max100V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
100V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
150°C
Qualification
-
Alternatives for 8.0SMDJ48A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
