Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ15CANA-02HTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel51AM3007RL
Cut Tape51AM3007
Product RangeSPA Series
Your Part Number
6,500 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.883 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.883 |
| 10+ | $0.575 |
| 15+ | $0.530 |
| 25+ | $0.485 |
| 50+ | $0.440 |
| 125+ | $0.396 |
| 250+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ15CANA-02HTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel51AM3007RL
Cut Tape51AM3007
Product RangeSPA Series
Clamping Voltage Vc Max33V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
33V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
15V
Product Range
SPA Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
