Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ36-02HTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel28AK5901RL
Cut Tape28AK5901
Product RangeSPA AQxx-02HTG Series
Your Part Number
2,760 In Stock
23,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.537 |
| 100+ | $0.485 |
| 250+ | $0.440 |
| 500+ | $0.394 |
| 1000+ | $0.386 |
| 2500+ | $0.378 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ36-02HTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel28AK5901RL
Cut Tape28AK5901
Product RangeSPA AQxx-02HTG Series
Clamping Voltage Vc Max62V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd500W
Product RangeSPA AQxx-02HTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
62V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
36V
Product Range
SPA AQxx-02HTG Series
SVHC
To Be Advised
Alternatives for AQ36-02HTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
