Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0111A-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2802
Product RangeCH1S01xB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.820 |
| 5+ | $119.430 |
| 10+ | $111.770 |
| 25+ | $104.740 |
| 50+ | $102.820 |
| 100+ | $97.710 |
Price for:Each
Minimum: 1
Multiple: 1
$125.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0111A-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2802
Product RangeCH1S01xB Series
Sensor Output TypeAnalogue, Ratiometric
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentDC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 100A, ± 1.1kA
Secondary Signal Type-
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCH1S01xB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Output Type
Analogue, Ratiometric
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
± 100A, ± 1.1kA
Sensor Mounting
Screw
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Range
4.75V to 5.25V
Measured Current
DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CH1S01xB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
