Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AK7879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 100+ | $5.200 |
| 250+ | $4.760 |
| 500+ | $4.420 |
| 1000+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AK7879
Peak Repetitive Off State Voltage1.2kV
On State RMS Current44A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current200A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.37V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
200A
No. of Pins
3Pins
Peak On State Voltage
1.37V
Product Range
-
SVHC
To Be Advised
On State RMS Current
44A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Alternatives for CLA40MT1200NPB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
