Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel40K6404
Re-Reel45Y4993RL
Cut Tape45Y4993
Product RangePolySwitch
Your Part Number
1,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 25+ | $0.557 |
| 100+ | $0.448 |
| 250+ | $0.437 |
| 500+ | $0.428 |
| 1000+ | $0.420 |
| 5000+ | $0.411 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.337 |
| 2000+ | $0.322 |
| 4000+ | $0.309 |
| 6000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel40K6404
Re-Reel45Y4993RL
Cut Tape45Y4993
Product RangePolySwitch
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch
Holding Current
550mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for DECASMDC050F/60-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
