Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDNA30EM2200PZ-TRLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM7591RL
Cut Tape51AM7591
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $7.660 | $7.66 |
| Total Price | $7.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 50+ | $5.260 |
| 100+ | $3.900 |
| 250+ | $3.820 |
| 500+ | $3.740 |
| 1000+ | $3.670 |
| 2500+ | $3.590 |
| 5000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDNA30EM2200PZ-TRLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM7591RL
Cut Tape51AM7591
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.26V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.26V
Forward Surge Current
400A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DNA30EM2200PZ-TRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
