Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0200ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN5285
Product RangePOWR-SPEED ESR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $358.010 |
| 5+ | $353.360 |
| 10+ | $348.390 |
| 25+ | $328.750 |
Price for:Each
Minimum: 1
Multiple: 1
$358.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoESR1XLDB0200ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN5285
Product RangePOWR-SPEED ESR Series
Product RangePOWR-SPEED ESR Series
Fuse Current200A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric51.5mm x 51.5mm x 127.7mm
Fuse Size Imperial2.03" x 2.03" x 5.03"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWR-SPEED ESR Series
Voltage Rating VAC
-
Fuse Size Metric
51.5mm x 51.5mm x 127.7mm
Blow Characteristic
Fast Acting
Fuse Current
200A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
2.03" x 2.03" x 5.03"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
