Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoF59779-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6473RL
Cut Tape38AK6473
Product RangePolySwitch TS Series
Your Part Number
1,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.000 |
| 100+ | $0.799 |
| 250+ | $0.731 |
| 500+ | $0.685 |
| 1000+ | $0.671 |
| 5000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF59779-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6473RL
Cut Tape38AK6473
Product RangePolySwitch TS Series
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
130mA
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for F59779-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
