Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0530Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.87X8809
Product RangeHE700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $9.410 |
| 25+ | $8.260 |
| 50+ | $7.730 |
| 100+ | $6.920 |
| 250+ | $6.630 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0530Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.87X8809
Product RangeHE700 Series
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max175VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
