Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE722A1210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K1325
Product RangeHE700 Series
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $8.230 |
| 25+ | $7.980 |
| 50+ | $7.440 |
| 100+ | $6.830 |
| 250+ | $6.060 |
| 500+ | $5.490 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE722A1210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K1325
Product RangeHE700 Series
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
HE700 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Alternatives for HE722A1210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
