Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AK0512RL
Cut Tape29AK0512
Product RangeIX4310T Series
Your Part Number
13,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 50+ | $0.581 |
| 100+ | $0.511 |
| 250+ | $0.477 |
| 500+ | $0.457 |
| 1000+ | $0.442 |
| 2500+ | $0.433 |
| 5000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AK0512RL
Cut Tape29AK0512
Product RangeIX4310T Series
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13ns
Output Delay13ns
Product RangeIX4310T Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
IX4310T Series
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOT-23
Input Type
CMOS, TTL
Sink Current
2A
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
13ns
Qualification
-
SVHC
To Be Advised
Alternatives for IX4310TTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
