Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0375
Product RangeBiMOSFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.080 |
| 5+ | $140.800 |
| 10+ | $126.450 |
| 25+ | $121.970 |
| 50+ | $120.180 |
| 100+ | $117.480 |
Price for:Each
Minimum: 1
Multiple: 1
$147.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0375
Product RangeBiMOSFET Series
Continuous Collector Current130A
Collector Emitter Saturation Voltage2.7V
Power Dissipation625W
Collector Emitter Voltage Max3kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
130A
Power Dissipation
625W
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
SVHC
To Be Advised
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Alternatives for IXBK55N300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
