Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M45SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $5.490 |
| 25+ | $5.150 |
| 50+ | $4.820 |
| 100+ | $4.370 |
| 500+ | $4.040 |
| 1000+ | $3.650 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M45SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0381
Peak Operating Voltage-
Regulator Current-
Diode Case StyleTO-252AA
No. of Pins3 Pin
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Operating Voltage
-
Diode Case Style
TO-252AA
Operating Temperature Max
150°C
SVHC
To Be Advised
Regulator Current
-
No. of Pins
3 Pin
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
