Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M90S-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5105
Product RangeS Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6.320 |
| 10+ | $5.110 |
| 15+ | $4.960 |
| 25+ | $4.810 |
| 50+ | $4.650 |
| 125+ | $4.480 |
| 250+ | $4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M90S-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5105
Product RangeS Class Series
Peak Operating Voltage900V
Regulator Current9mA
Diode Case StyleTO-252
No. of Pins3 Pin
Operating Temperature Max150°C
Product RangeS Class Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Operating Voltage
900V
Diode Case Style
TO-252
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Regulator Current
9mA
No. of Pins
3 Pin
Product Range
S Class Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
