Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDD614SITRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0389RL
Cut Tape29AK0389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.080 | $5.08 |
| Total Price | $5.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $3.550 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
| 2500+ | $2.890 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDD614SITRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0389RL
Cut Tape29AK0389
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current14A
Sink Current14A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
14A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
14A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
To Be Advised
Alternatives for IXDD614SITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
