Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SITRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AK0406RL
Cut Tape29AK0406
Product RangeIXD_604SIA Series
Your Part Number
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 50+ | $2.520 |
| 100+ | $2.270 |
| 250+ | $2.150 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 2500+ | $2.040 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SITRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AK0406RL
Cut Tape29AK0406
Product RangeIXD_604SIA Series
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleHSOIC
No. of Pins8Pins
IC Case / PackageHSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay29ns
Output Delay35ns
Product RangeIXD_604SIA Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
HSOIC
IC Case / Package
HSOIC
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
29ns
Product Range
IXD_604SIA Series
MSL
-
Alternatives for IXDN604SITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
