Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609SIATRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0409RL
Cut Tape29AK0409
Your Part Number
1,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.380 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609SIATRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0409RL
Cut Tape29AK0409
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay42ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
9A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
-
SVHC
To Be Advised
Alternatives for IXDN609SIATR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
