Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN614CICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0411
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 100+ | $8.030 |
| 250+ | $7.470 |
| 500+ | $7.040 |
| 1000+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN614CICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0411
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-220
IC MountingThrough Hole
Input TypeLogic
Source Current14A
Sink Current14A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Through Hole
Source Current
14A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-220
Input Type
Logic
Sink Current
14A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
To Be Advised
Alternatives for IXDN614CI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
