Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA72N30X3-TRLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5163
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 50+ | $11.980 |
| 100+ | $11.070 |
| 250+ | $10.180 |
| 500+ | $9.290 |
| 1000+ | $8.660 |
| 2500+ | $8.140 |
| 5000+ | $7.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA72N30X3-TRLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5163
Product RangeX3-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id72A
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
72A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
390W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
