Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN210N30X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0434
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.110 |
| 5+ | $50.190 |
| 10+ | $43.260 |
| 25+ | $42.320 |
| 50+ | $41.380 |
| 100+ | $40.440 |
Price for:Each
Minimum: 1
Multiple: 1
$57.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN210N30X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0434
Channel TypeN Channel
Continuous Drain Current Id210A
Drain Source Voltage Vds300V
Drain Source On State Resistance3800µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation695W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Rds(on) Test Voltage
10V
Power Dissipation
695W
Product Range
-
Continuous Drain Current Id
210A
Drain Source On State Resistance
3800µohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
