Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN230N20TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK0435
Your Part Number
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
| 5+ | $50.860 |
| 10+ | $48.280 |
| 25+ | $43.390 |
| 50+ | $39.660 |
| 100+ | $38.790 |
| 250+ | $37.640 |
Price for:Each
Minimum: 1
Multiple: 1
$53.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN230N20TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK0435
Channel TypeN Channel
Continuous Drain Current Id220A
Drain Source Voltage Vds200V
Drain Source On State Resistance7500µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.09kW
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
1.09kW
Product Range
-
Continuous Drain Current Id
220A
Drain Source On State Resistance
7500µohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
