Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN38N100PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AK0437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.050 |
| 5+ | $59.460 |
| 10+ | $55.130 |
| 25+ | $51.170 |
| 50+ | $50.090 |
| 100+ | $47.210 |
Price for:Each
Minimum: 1
Multiple: 1
$63.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN38N100PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AK0437
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id38A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.21ohm
On Resistance Rds(on)0.21ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation1kW
Power Dissipation Pd1kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
Drain Source On State Resistance
0.21ohm
Rds(on) Test Voltage
10V
Power Dissipation
1kW
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
0.21ohm
Gate Source Threshold Voltage Max
6.5V
Power Dissipation Pd
1kW
Product Range
-
Alternatives for IXFN38N100P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
