Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP36N20X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0439
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 100+ | $6.520 |
| 250+ | $6.080 |
| 500+ | $5.720 |
| 1000+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP36N20X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0439
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id36A
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
36A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IXFP36N20X3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
