Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA120P065T-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5412
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 50+ | $7.010 |
| 100+ | $5.660 |
| 250+ | $5.280 |
| 500+ | $4.900 |
| 1000+ | $4.520 |
| 2500+ | $4.420 |
| 5000+ | $4.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA120P065T-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5412
Product RangeTrenchP Series
Channel TypeP Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id120A
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
