Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH8P50Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0478
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
| 100+ | $11.690 |
| 250+ | $10.700 |
| 500+ | $9.950 |
| 1000+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH8P50Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0478
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8A
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation180W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
180W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IXTH8P50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
