Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN90N25L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.050 |
| 5+ | $59.460 |
| 10+ | $55.130 |
| 25+ | $51.170 |
| 50+ | $50.090 |
| 100+ | $47.210 |
Price for:Each
Minimum: 1
Multiple: 1
$63.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN90N25L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0487
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds250V
Drain Source On State Resistance0.036ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation735W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Rds(on) Test Voltage
10V
Power Dissipation
735W
Product Range
-
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.036ohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Alternatives for IXTN90N25L2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
