Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP02N120PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0488
Product RangePolar Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.790 |
| 25+ | $4.470 |
| 50+ | $4.180 |
| 100+ | $3.780 |
| 500+ | $3.480 |
| 1000+ | $3.130 |
| 2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP02N120PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0488
Product RangePolar Series
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id200mA
Drain Source On State Resistance75ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
75ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Polar Series
MSL
-
Alternatives for IXTP02N120P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
