Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP44P15TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AK0490
Product RangeTrenchP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 100+ | $8.950 |
| 250+ | $8.330 |
| 500+ | $7.860 |
| 1000+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP44P15TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AK0490
Product RangeTrenchP Series
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id44A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
44A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
MSL
-
Alternatives for IXTP44P15T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
