Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT30N50PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5523
Product RangePolarHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.380 |
| 5+ | $23.400 |
| 10+ | $22.130 |
| 25+ | $20.050 |
| 100+ | $19.040 |
| 500+ | $18.580 |
| 1000+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$24.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT30N50PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5523
Product RangePolarHV Series
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id30A
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-268
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation460W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarHV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-268
Rds(on) Test Voltage
10V
Power Dissipation
460W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
PolarHV Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
