Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT4N150HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5529
Product RangeHigh Voltage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.690 |
| 50+ | $48.440 |
| 100+ | $44.540 |
| 250+ | $41.410 |
| 500+ | $37.960 |
| 1000+ | $35.620 |
| 2500+ | $33.810 |
| 5000+ | $31.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$51.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT4N150HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5529
Product RangeHigh Voltage Series
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id4A
Drain Source On State Resistance6ohm
Transistor Case StyleTO-268
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation280W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHigh Voltage Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-268
Rds(on) Test Voltage
10V
Power Dissipation
280W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
High Voltage Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
