Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1R4N120PHVCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5551
Product RangePolar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 50+ | $5.810 |
| 100+ | $5.320 |
| 250+ | $4.810 |
| 500+ | $4.190 |
| 1000+ | $3.320 |
| 2500+ | $3.150 |
| 5000+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1R4N120PHVCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5551
Product RangePolar Series
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id1.4A
Drain Source On State Resistance13ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation86W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
86W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
Polar Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
