Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65C3H1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0507
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.910 |
| 5+ | $32.980 |
| 10+ | $28.040 |
| 25+ | $26.960 |
| 50+ | $25.860 |
| 100+ | $24.780 |
| 250+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$37.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65C3H1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0507
IGBT ConfigurationSingle
Continuous Collector Current160A
Collector Emitter Saturation Voltage1.8V
Power Dissipation600W
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
-
Continuous Collector Current
160A
Power Dissipation
600W
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
