Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120A4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AK0721
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
| 5+ | $39.070 |
| 10+ | $33.450 |
| 25+ | $31.890 |
| 100+ | $30.730 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120A4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AK0721
IGBT ConfigurationSingle
Continuous Collector Current275A
Continuous Collector Current275A
Collector Emitter Saturation Voltage1.7V
Power Dissipation830W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
275A
Power Dissipation
830W
Transistor Case Style
SOT-227
IGBT Termination
Screw
IGBT Technology
-
Product Range
-
Continuous Collector Current
275A
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
No. of Pins
4Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
