Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoJLLS035.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH6054
Product RangePOWR-T JLLS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.550 |
| 5+ | $54.520 |
| 10+ | $51.160 |
| 25+ | $50.140 |
| 50+ | $49.110 |
| 100+ | $48.090 |
Price for:Each
Minimum: 1
Multiple: 1
$63.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS035.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH6054
Product RangePOWR-T JLLS
Product RangePOWR-T JLLS
Fuse Current35A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric25.4mm x 39.7mm
Fuse Size Imperial1" x 1-9/16"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-T JLLS
Voltage Rating VAC
600VAC
Fuse Size Metric
25.4mm x 39.7mm
Blow Characteristic
Fast Acting
Fuse Current
35A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1" x 1-9/16"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
