Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPF090703A350TGCopy
Newark Part No.03AM2361
Product RangeLPF Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPF090703A350TGCopy
Newark Part No.03AM2361
Product RangeLPF Series
DC Current Rating70mA
Inductance-
DC Resistance Max8ohm
Product RangeLPF Series
Impedance35ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.9mm
Product Width0.68mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
8ohm
Impedance
35ohm
Product Length
0.9mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
LPF Series
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.68mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
