Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI201610H2R2T Thin Film Inductor, 2.2 µH, 0.135 ohm, 1 MHz, 2.7 Arms, 0806 [2016 Metric], LPWI Series](https://mexico.newark.com/productimages/standard/en_US/27AM6567-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610H2R2TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6568RL
Cut Tape27AM6568
Product RangeLPWI Series
Your Part Number
2,747 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 25+ | $0.458 |
| 100+ | $0.385 |
| 250+ | $0.372 |
| 500+ | $0.357 |
| 1000+ | $0.343 |
| 2500+ | $0.336 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610H2R2TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6568RL
Cut Tape27AM6568
Product RangeLPWI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.135ohm
Self Resonant Frequency1MHz
DC Current Rating2.7Arms
Inductor Case / Package0806 [2016 Metric]
Product RangeLPWI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
1MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
DC Resistance Max
0.135ohm
DC Current Rating
2.7Arms
Product Range
LPWI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
