Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMASM-14R-10-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK6591
Product RangeMASM-14 Series
Your Part Number
2,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.280 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.910 |
| 250+ | $1.770 |
| 500+ | $1.600 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMASM-14R-10-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK6591
Product RangeMASM-14 Series
Product RangeMASM-14 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCTo Be Advised
Technical Specifications
Product Range
MASM-14 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
