Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCC95-14IO8BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.700 |
| 5+ | $46.520 |
| 10+ | $42.330 |
| 25+ | $38.140 |
| 50+ | $33.950 |
| 100+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$50.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC95-14IO8BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0763
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max150mA
Average Forward Current116A
On State RMS Current182A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
182A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
5Pins
Product Range
-
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
116A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
