Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD050F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42M2335RL
Cut Tape42M2335
Product RangePolySwitch microSMD
Your Part Number
17,077 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.509 | $5.09 |
| Total Price | $5.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.509 |
| 30+ | $0.457 |
| 100+ | $0.404 |
| 250+ | $0.370 |
| 500+ | $0.346 |
| 1000+ | $0.324 |
| 2500+ | $0.318 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD050F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42M2335RL
Cut Tape42M2335
Product RangePolySwitch microSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1A
Time to Trip0.05s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
13.2VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch microSMD
Holding Current
500mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MICROSMD050F-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
