Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK6723
Product RangeMLRR-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 100+ | $1.890 |
| 250+ | $1.730 |
| 500+ | $1.610 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK6723
Product RangeMLRR-3 Series
Product RangeMLRR-3 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200VDC
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max23AT
SVHCTo Be Advised
Technical Specifications
Product Range
MLRR-3 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
17AT
SVHC
To Be Advised
Alternatives for MLRR-3-17-23
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
