Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMM103J1FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AH9103
Product RangeMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.910 |
| 25+ | $1.770 |
| 50+ | $1.620 |
| 100+ | $1.460 |
| 500+ | $1.300 |
| 1000+ | $1.140 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMM103J1FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AH9103
Product RangeMM Series
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeMM Series
NTC MountingSurface Mount
Thermistor Case Style-
B-Constant3892K
Thermistor Terminals-
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max220°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3892K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
MM Series
Thermistor Case Style
-
Thermistor Terminals
-
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
220°C
Automotive Qualification Standard
-
Alternatives for MM103J1F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
