Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH035F/30-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69AH8985RL
Cut Tape69AH8985
Product RangePolySwitch nanoASMDCH Series
Your Part Number
3,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 25+ | $1.150 |
| 100+ | $0.912 |
| 250+ | $0.832 |
| 500+ | $0.776 |
| 1000+ | $0.725 |
| 5000+ | $0.711 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH035F/30-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69AH8985RL
Cut Tape69AH8985
Product RangePolySwitch nanoASMDCH Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDCH Series
Voltage Rating30VDC
Holding Current350mA
Trip Current1.75A
Time to Trip0.2s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
1.75A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch nanoASMDCH Series
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NANOASMDCH035F/30-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
