Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC016F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel78K8620
Re-Reel42M2384RL
Cut Tape42M2384
Product RangePolySwitch nanoSMDC Series
Your Part Number
9,218 In Stock
66,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 25+ | $0.512 |
| 100+ | $0.405 |
| 250+ | $0.370 |
| 500+ | $0.345 |
| 1000+ | $0.323 |
| 2500+ | $0.317 |
| 5000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.208 |
| 6000+ | $0.198 |
| 12000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC016F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel78K8620
Re-Reel42M2384RL
Cut Tape42M2384
Product RangePolySwitch nanoSMDC Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating48VDC
Holding Current160mA
Trip Current450mA
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
450mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch nanoSMDC Series
Holding Current
160mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for NANOSMDC016F-2
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
