Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC050F/13.2-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98H4551
Re-Reel42M2387RL
Cut Tape42M2387
Product RangePolySwitch nanoSMDC
Your Part Number
20,575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 25+ | $0.512 |
| 100+ | $0.405 |
| 250+ | $0.370 |
| 500+ | $0.345 |
| 1000+ | $0.323 |
| 2500+ | $0.317 |
| 5000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.208 |
| 6000+ | $0.198 |
| 12000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC050F/13.2-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98H4551
Re-Reel42M2387RL
Cut Tape42M2387
Product RangePolySwitch nanoSMDC
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1.1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
13.2VDC
Trip Current
1.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Alternatives for NANOSMDC050F/13.2-2
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
