Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP1100FNLYPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AK6694
Product RangePxxx0FNL 3kA SIDACtor Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 10+ | $10.640 |
| 25+ | $9.230 |
| 50+ | $8.530 |
| 100+ | $8.060 |
| 250+ | $7.690 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1100FNLYPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AK6694
Product RangePxxx0FNL 3kA SIDACtor Series
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleTO-262M
Thyristor TypeSIDACtor
Breakover Voltage Max130V
No. of Circuits1Circuits
Peak Pulse Current Ippm3kA
Peak Off-State Voltage, Vdrm90V
Product RangePxxx0FNL 3kA SIDACtor Series
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-262M
Breakover Voltage Max
130V
Peak Pulse Current Ippm
3kA
Product Range
Pxxx0FNL 3kA SIDACtor Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
90V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
