Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPLED5HTCopy
Newark Part No.76R0454
Product RangePLED 5HT SOT 89 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED5HTCopy
Newark Part No.76R0454
Product RangePLED 5HT SOT 89 Series
Technical Datasheet
Product RangePLED 5HT SOT 89 Series
On State Voltage max (VT)1.8V
On State Current Max700mA
LED Shunt Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Repetitive Off State Voltage3.5V
SVHCTo Be Advised
Product Overview
The PLED 5HT SOT 89 series Open LED Protector with reverse battery/power protection. It provides three methods of increasing the reliability of LED lighting. Method 1 - If of the LEDs in the array fails open, it provides a substitute electronic path so that the array continues to function. Method 2 - It protects against ESD events up to ±8kV for contact discharges and ±15kV for air discharges per the IEC 61000-4-2 electrostatic immunity standard. Method 3 - It provides protection in the case of accidental reverse battery or power connection.
- Resets after power cycle
- Open LED bypass up to 700mA
- Low voltage turn-ON (trigger voltage)
- Fast switching
Applications
Safety, LED Lighting, Power Management
Technical Specifications
Product Range
PLED 5HT SOT 89 Series
On State Current Max
700mA
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
On State Voltage max (VT)
1.8V
LED Shunt Case Style
SOT-89
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
3.5V
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
