Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0322-000.Copy
Newark Part No.42M2569
Product RangePolySwitch SMD Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0322-000.Copy
Newark Part No.42M2569
Product RangePolySwitch SMD Series
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating6VDC
Holding Current3A
Trip Current6A
Time to Trip35s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
6VDC
Trip Current
6A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch SMD Series
Holding Current
3A
Time to Trip
35s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
