Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1255-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AK4916RL
Cut Tape29AK4916
Product RangePESD Series
Your Part Number
9,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.630 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.630 |
| 10+ | $0.514 |
| 15+ | $0.454 |
| 25+ | $0.405 |
| 50+ | $0.347 |
| 125+ | $0.305 |
| 250+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1255-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AK4916RL
Cut Tape29AK4916
Product RangePESD Series
Clamping Voltage Vc Max40V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
24V
Product Range
PESD Series
SVHC
To Be Advised
Alternatives for RF1255-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
